Parametric results for: Z86E22 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: z86e22 Sorted By: Has ADC
Select parts from the table below to compare.
Compare
Compare
Z86E2204PSG
IXYS Corporation
Check for Price Yes Transferred 8 4 MHz 8 16 4 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO OTPROM 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified e3 70 °C 225 30 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN THROUGH-HOLE 2.54 mm DUAL 4.24 mm 15.24 mm 52.325 mm IXYS CORP DIP DIP-40 40 compliant 8542.31.00.01
Z86E2204PSG
Zilog Inc
Check for Price Yes Transferred 8 4 MHz 8 16 4 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO OTPROM 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified e3 70 °C 225 30 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN THROUGH-HOLE 2.54 mm DUAL 4.24 mm 15.24 mm 52.325 mm ZILOG INC DIP DIP, 40 unknown 8542.31.00.01
Z86E2204PSC
Zilog Inc
Check for Price No No Obsolete 8 4 MHz 8192 236 Z8 8 16 4 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO 8 NO OTPROM 13.5 mA COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 240 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.24 mm 15.24 mm 52.325 mm ZILOG INC DIP DIP, DIP40,.6 40 unknown 8542.31.00.01
Z86E2204PSC
IXYS Corporation
Check for Price No No Obsolete 8 4 MHz 8192 236 Z8 8 16 4 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO 8 NO OTPROM 13.5 mA COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 240 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.24 mm 15.24 mm 52.325 mm IXYS CORP DIP DIP-40 40 unknown 8542.31.00.01