Filter Your Search
1 - 4 of 4 results
|
Z86E2204PSG
IXYS Corporation
|
Check for Price | Yes | Transferred | 8 | 4 MHz | 8 | 16 | 4 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 225 | 30 | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.24 mm | 15.24 mm | 52.325 mm | IXYS CORP | DIP | DIP-40 | 40 | compliant | 8542.31.00.01 | |||||||||
|
Z86E2204PSG
Zilog Inc
|
Check for Price | Yes | Transferred | 8 | 4 MHz | 8 | 16 | 4 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 225 | 30 | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.24 mm | 15.24 mm | 52.325 mm | ZILOG INC | DIP | DIP, | 40 | unknown | 8542.31.00.01 | |||||||||
|
Z86E2204PSC
Zilog Inc
|
Check for Price | No | No | Obsolete | 8 | 4 MHz | 8192 | 236 | Z8 | 8 | 16 | 4 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 13.5 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 240 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.24 mm | 15.24 mm | 52.325 mm | ZILOG INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | |||||
|
Z86E2204PSC
IXYS Corporation
|
Check for Price | No | No | Obsolete | 8 | 4 MHz | 8192 | 236 | Z8 | 8 | 16 | 4 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 13.5 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 240 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.24 mm | 15.24 mm | 52.325 mm | IXYS CORP | DIP | DIP-40 | 40 | unknown | 8542.31.00.01 |