Parametric results for: ZGP323HEH2004G under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: zgp323heh2004g Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
ZGP323HEH2004G
IXYS Corporation
Check for Price Yes Yes Obsolete 8 8 MHz 4096 237 Z8 8 MHz 16 YES 3.6 V MICROCONTROLLER CMOS NO NO NO 8 NO OTPROM 15 mA 5.5 V 3.6 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 105 °C -40 °C 255 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.98 mm 5.3 mm 7.2 mm IXYS CORP SSOP GREEN, SSOP-20 20 compliant 8542.31.00.01
ZGP323HEH2004G
Zilog Inc
Check for Price Yes Yes Obsolete 8 8 MHz 4096 237 Z8 8 MHz 16 YES 3.6 V MICROCONTROLLER CMOS NO NO NO 8 NO OTPROM 15 mA 5.5 V 3.6 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 105 °C -40 °C 255 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.98 mm 5.3 mm 7.2 mm ZILOG INC SSOP SSOP, SSOP20,.3 20 unknown 8542.31.00.01