Filter Your Search
1 - 2 of 2 results
|
ZGP323HEH2004G
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 4096 | 237 | Z8 | 8 MHz | 16 | YES | 3.6 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 15 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 255 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.98 mm | 5.3 mm | 7.2 mm | IXYS CORP | SSOP | GREEN, SSOP-20 | 20 | compliant | 8542.31.00.01 | ||
|
ZGP323HEH2004G
Zilog Inc
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 4096 | 237 | Z8 | 8 MHz | 16 | YES | 3.6 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 15 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 255 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.98 mm | 5.3 mm | 7.2 mm | ZILOG INC | SSOP | SSOP, SSOP20,.3 | 20 | unknown | 8542.31.00.01 |