Parametric results for: atsam4s16ca-cfnr under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: atsam4s16cacfnr Sorted By: Has ADC
Select parts from the table below to compare.
Compare
Compare
ATSAM4S16CA-CFNR
Microchip Technology Inc
$2.8921 Yes Active 32 120 MHz 1048576 131072 131072 CORTEX-M4 8 24 50 MHz 79 6 YES 1.2 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES YES YES 22 8 8 YES FLASH 25 mA 1.32 V 1.2 V INDUSTRIAL S-PBGA-B100 Not Qualified e1 105 °C -40 °C 100 PLASTIC/EPOXY VFBGA BGA100,10X10,25 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 650 µm BOTTOM 1 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC VFBGA-100 compliant 3A991.A.2 8542.31.00.01
ATSAM4S16CA-CFNR
Atmel Corporation
$7.4624 Yes Transferred 32 120 MHz 1048576 131072 CORTEX-M4 8 24 50 MHz 79 YES 1.2 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 25 mA 1.32 V 1.08 V INDUSTRIAL S-PBGA-B100 Not Qualified 105 °C -40 °C 100 PLASTIC/EPOXY VFBGA BGA100,10X10,25 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 650 µm BOTTOM 1 mm 7 mm 7 mm ATMEL CORP VFBGA, BGA100,10X10,25 compliant 3A991.A.2 8542.31.00.01