Filter Your Search
1 - 2 of 2 results
|
ATSAM4S16CA-CFNR
Microchip Technology Inc
|
$2.8921 | Yes | Active | 32 | 120 MHz | 1048576 | 131072 | 131072 | CORTEX-M4 | 8 | 24 | 50 MHz | 79 | 6 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 22 | 8 | 8 | YES | FLASH | 25 mA | 1.32 V | 1.08 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | VFBGA | BGA100,10X10,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | VFBGA-100 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
ATSAM4S16CA-CFNR
Atmel Corporation
|
$7.4624 | Yes | Transferred | 32 | 120 MHz | 1048576 | 131072 | CORTEX-M4 | 8 | 24 | 50 MHz | 79 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 25 mA | 1.32 V | 1.08 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | VFBGA | BGA100,10X10,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1 mm | 7 mm | 7 mm | ATMEL CORP | VFBGA, BGA100,10X10,25 | compliant | 3A991.A.2 | 8542.31.00.01 |