Filter Your Search
1 - 2 of 2 results
|
C8051F351-GMR
Silicon Laboratories Inc
|
$10.1563 | Yes | Yes | Active | 8 | 50 MHz | 25 MHz | 17 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | SILICON LABORATORIES INC | QFN | ROHS COMPLIANT, QFN-28 | 28 | compliant | 8542.31.00.01 | Silicon Labs | |||||||
|
C8051F351-GM
Silicon Laboratories Inc
|
$4.3246 | Yes | Yes | Active | 8 | 50 MHz | 8192 | 768 | 8051 | 25 MHz | 17 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 28 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | SILICON LABORATORIES INC | QFN | ROHS COMPLIANT, QFN-28 | 28 | compliant | 8542.31.00.01 | Silicon Labs |