Parametric results for: c8051f351-gm under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: c8051f351gm
Select parts from the table below to compare.
Compare
Compare
C8051F351-GM
Silicon Laboratories Inc
$4.3246 Yes Yes Active 8 50 MHz 8192 768 8051 25 MHz 17 YES 3 V MICROCONTROLLER CMOS YES NO YES 8 YES FLASH 3.6 V 2.7 V INDUSTRIAL S-XQCC-N28 Not Qualified e3 1 85 °C -40 °C 260 28 UNSPECIFIED HVQCCN LCC28,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm SILICON LABORATORIES INC QFN ROHS COMPLIANT, QFN-28 28 compliant 8542.31.00.01 Silicon Labs
C8051F351-GMR
Silicon Laboratories Inc
$10.1330 Yes Yes Active 8 50 MHz 25 MHz 17 YES 3 V MICROCONTROLLER CMOS YES NO YES YES FLASH 3.6 V 2.7 V INDUSTRIAL S-XQCC-N28 Not Qualified e3 1 85 °C -40 °C 260 40 28 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm SILICON LABORATORIES INC QFN ROHS COMPLIANT, QFN-28 28 compliant 8542.31.00.01 Silicon Labs