Parametric results for: dspic33ep64mc506-i/pt under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dspic33ep64mc506ipt Sorted By: DAC Channels
Select parts from the table below to compare.
Compare
Compare
DSPIC33EP64MC506-I/PT
Microchip Technology Inc
$3.1532 Yes Active 16 70 MHz 21845 8192 8192 60 MHz 53 5 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES NO YES FIXED POINT YES NO MULTIPLE YES 4 3 8 8 YES FLASH 55 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 TS 16949 40 64 PLASTIC/EPOXY TFQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP TFQFP, TQFP64,.47SQ 64 compliant 3A991.A.2 8542.31.00.01 Microchip