Filter Your Search
1 - 1 of 1 results
|
DSPIC33EP64MC506-I/PT
Microchip Technology Inc
|
$3.1532 | Yes | Active | 16 | 70 MHz | 21845 | 8192 | 8192 | 60 MHz | 53 | 5 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | NO | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 4 | 3 | 8 | 8 | YES | FLASH | 55 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | TFQFP, TQFP64,.47SQ | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |