Parametric results for: dspic33fj128gp708-i/pt under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: dspic33fj128gp708ipt Sorted By: Has ADC
Select parts from the table below to compare.
Compare
Compare
DSPIC33FJ128GP708-I/PT
Microchip Technology Inc
$5.0149 Yes Yes Not Recommended 16 32 MHz 8192 64 MHz 69 YES 3.3 V MICROCONTROLLER CMOS NO YES FIXED-POINT YES 3.3 V YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G80 Not Qualified e3 3 85 °C -40 °C 260 40 80 PLASTIC/EPOXY TFQFP TQFP80,.55SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC QFP 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-80 80 compliant Microchip
DSPIC33FJ128GP708I/PT
Microchip Technology Inc
Check for Price Yes Yes Not Recommended 16 40 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES FIXED POINT MULTIPLE FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G80 Not Qualified e3 3 85 °C -40 °C 80 PLASTIC/EPOXY TQFP TQFP80,.55SQ SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 500 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC QFP TFQFP, TQFP80,.55SQ 80 compliant 3A991.A.2 8542.31.00.01