Filter Your Search
1 - 2 of 2 results
|
DSPIC33FJ128GP708-I/PT
Microchip Technology Inc
|
$5.0149 | Yes | Yes | Not Recommended | 16 | 32 MHz | 8192 | 64 MHz | 69 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | FIXED-POINT | YES | 3.3 V | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | TFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-80 | 80 | compliant | Microchip | ||||||
|
DSPIC33FJ128GP708I/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 16 | 40 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | FIXED POINT | MULTIPLE | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | TQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | TFQFP, TQFP80,.55SQ | 80 | compliant | 3A991.A.2 | 8542.31.00.01 |