Parametric results for: lpc4300 under Microcontrollers

Filter Your Search

1 - 10 of 461,756 results

|
-
-
-
-
-
-
-
-
-
-
Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
MKW24D512V
NXP Semiconductors
Check for Price Yes Obsolete 2.4 GHz YES 2.7 V MICROCONTROLLER, RISC CMOS 18 mA 3.6 V 1.71 V INDUSTRIAL Not Qualified 105 °C -40 °C 56 PLASTIC/EPOXY BGA LGA63(UNSPEC) SQUARE GRID ARRAY, FINE PITCH BUTT 500 µm BOTTOM 8 mm 8 mm NXP SEMICONDUCTORS BGA, LGA63(UNSPEC) compliant 8542.31.00.01
MKW21D256V
NXP Semiconductors
Check for Price Yes Active 2.4 GHz YES 2.7 V MICROCONTROLLER, RISC CMOS 18 mA 3.6 V 1.71 V INDUSTRIAL Not Qualified 105 °C -40 °C 56 PLASTIC/EPOXY BGA LGA63(UNSPEC) SQUARE GRID ARRAY, FINE PITCH BUTT 500 µm BOTTOM 8 mm 8 mm NXP SEMICONDUCTORS BGA, LGA63(UNSPEC) compliant 8542.31.00.01
MKW22D512V
NXP Semiconductors
Check for Price Yes Active 2.4 GHz YES 2.7 V MICROCONTROLLER, RISC CMOS 18 mA 3.6 V 1.71 V INDUSTRIAL Not Qualified 105 °C -40 °C 56 PLASTIC/EPOXY BGA LGA63(UNSPEC) SQUARE GRID ARRAY, FINE PITCH BUTT 500 µm BOTTOM 8 mm 8 mm NXP SEMICONDUCTORS BGA, LGA63(UNSPEC) compliant 8542.31.00.01
LS2048ASE711B
NXP Semiconductors
$373.0652 Yes Active 64 2.1 GHz 0 CORTEX-A72 4 YES 1.05 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT NO YES YES 12 4 NO 1.08 V 1.02 V S-PBGA-B1292 3 105 °C 250 30 1292 PLASTIC/EPOXY BGA BGA1292,36X36,40 SQUARE GRID ARRAY BALL 1 mm BOTTOM 3.32 mm 37.5 mm 37.5 mm NXP SEMICONDUCTORS compliant
LS2048AXN711B
NXP Semiconductors
$409.6168 Yes Active 64 2.1 GHz 0 CORTEX-A72 4 YES 1.05 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT NO YES YES 12 4 NO 1.08 V 1.02 V S-PBGA-B1292 3 105 °C -40 °C 250 30 1292 PLASTIC/EPOXY BGA BGA1292,36X36,40 SQUARE GRID ARRAY BALL 1 mm BOTTOM 3.32 mm 37.5 mm 37.5 mm NXP SEMICONDUCTORS compliant
LS2048AXE711B
NXP Semiconductors
$417.7973 Yes Active 64 2.1 GHz 0 CORTEX-A72 4 YES 1.05 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT NO YES YES 12 4 NO 1.08 V 1.02 V S-PBGA-B1292 3 105 °C -40 °C 250 30 1292 PLASTIC/EPOXY BGA BGA1292,36X36,40 SQUARE GRID ARRAY BALL 1 mm BOTTOM 3.32 mm 37.5 mm 37.5 mm NXP SEMICONDUCTORS compliant
LS2048ASN711B
NXP Semiconductors
$365.7525 Yes Active 64 2.1 GHz 0 CORTEX-A72 4 YES 1.05 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT NO YES YES 12 4 NO 1.08 V 1.02 V S-PBGA-B1292 3 105 °C 250 30 1292 PLASTIC/EPOXY BGA BGA1292,36X36,40 SQUARE GRID ARRAY BALL 1 mm BOTTOM 3.32 mm 37.5 mm 37.5 mm NXP SEMICONDUCTORS compliant
LS2048AXN7V1B
NXP Semiconductors
$228.3706 Yes Active 64 2 GHz 0 CORTEX-A72 4 YES 1.05 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT NO YES YES 12 4 NO 1.08 V 1.02 V S-PBGA-B1292 3 105 °C -40 °C 250 30 1292 PLASTIC/EPOXY BGA BGA1292,36X36,40 SQUARE GRID ARRAY BALL 1 mm BOTTOM 3.32 mm 37.5 mm 37.5 mm NXP SEMICONDUCTORS compliant
LS2048ASN7V1B
NXP Semiconductors
$184.0457 Yes Active 64 2 GHz 0 CORTEX-A72 4 YES 1.05 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT NO YES YES 12 4 NO 1.08 V 1.02 V S-PBGA-B1292 3 105 °C 250 30 1292 PLASTIC/EPOXY BGA BGA1292,36X36,40 SQUARE GRID ARRAY BALL 1 mm BOTTOM 3.32 mm 37.5 mm 37.5 mm NXP SEMICONDUCTORS compliant
LS2048ASE7V1B
NXP Semiconductors
$209.9877 Yes Active 64 2 GHz 0 CORTEX-A72 4 YES 1.05 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT NO YES YES 12 4 NO 1.08 V 1.02 V S-PBGA-B1292 3 105 °C 250 30 1292 PLASTIC/EPOXY BGA BGA1292,36X36,40 SQUARE GRID ARRAY BALL 1 mm BOTTOM 3.32 mm 37.5 mm 37.5 mm NXP SEMICONDUCTORS compliant