Filter Your Search
41 - 50 of 461,756 results
|
PIC16C57-LP/PXXX
Microchip Technology Inc
|
Check for Price | Contact Manufacturer | 8 | 10 kHz | 2048 | 72 | PIC | 32 kHz | 20 | 1 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | NO | UVPROM | 32 µA | 6.25 V | 2.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.32 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP28,.6 | 28 | compliant | 8542.31.00.01 | |||||||
|
PIC16C57-LPI/JW
Microchip Technology Inc
|
Check for Price | Not Recommended | 8 | 10 kHz | 2048 | 72 | PIC | 200 kHz | 20 | 1 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | NO | UVPROM | 6.25 V | 4.5 V | INDUSTRIAL | R-XDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 34.67 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP28,.6 | 28 | compliant | 8542.31.00.01 | |||||||
|
PIC16C55-LPE/JW
Microchip Technology Inc
|
Check for Price | Not Recommended | 8 | 10 kHz | 512 | 24 | PIC | 200 kHz | 20 | 1 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | NO | UVPROM | 6 V | 2.5 V | AUTOMOTIVE | R-XDIP-T28 | Not Qualified | 125 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 34.67 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP28,.6 | 28 | compliant | 8542.31.00.01 | |||||||
|
PIC16C57-LPE/SSXXX
Microchip Technology Inc
|
Check for Price | Contact Manufacturer | 8 | 10 kHz | 2048 | 72 | PIC | 32 kHz | 20 | 1 | YES | 3.25 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | NO | UVPROM | 55 µA | 6 V | 2.5 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5.25 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | SSOP, SSOP28,.3 | 28 | compliant | 8542.31.00.01 | ||||||
|
SM530M
Sharp Corp
|
Check for Price | No | Active | 4 | 10 kHz | 2016 | 44 | YES | CMOS | NO | NO | NO | NO | MROM | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 50 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.9SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | SHARP CORP | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
PIC16C57-LP/SOXXX
Microchip Technology Inc
|
Check for Price | Contact Manufacturer | 8 | 10 kHz | 2048 | 72 | PIC | 32 kHz | 20 | 1 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | NO | UVPROM | 32 µA | 6.25 V | 2.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.49 mm | 17.87 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP28,.4 | 28 | compliant | 8542.31.00.01 | |||||||
|
PIC16C54-LP/SSXXX
Microchip Technology Inc
|
Check for Price | Contact Manufacturer | 8 | 10 kHz | 512 | 25 | PIC | 32 kHz | 12 | 1 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | NO | EPROM | 32 µA | 6.25 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | ISO/TS-16949 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5.25 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | SSOP, SSOP20,.3 | 20 | compliant | 8542.31.00.01 | ||||||
|
PIC16C54-LPE/JW
Microchip Technology Inc
|
Check for Price | Not Recommended | 8 | 10 kHz | 512 | 25 | PIC | 200 kHz | 12 | 1 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | NO | UVPROM | 6.25 V | 2.5 V | AUTOMOTIVE | R-XDIP-T18 | Not Qualified | 125 °C | -40 °C | ISO/TS-16949 | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.987 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP18,.3 | 18 | compliant | 8542.31.00.01 | ||||||
|
PIC16C54-LPE/PXXX
Microchip Technology Inc
|
Check for Price | Contact Manufacturer | 8 | 10 kHz | 512 | 25 | PIC | 32 kHz | 12 | 1 | NO | 3.25 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | NO | EPROM | 55 µA | 6 V | 2.5 V | AUTOMOTIVE | R-PDIP-T18 | Not Qualified | 125 °C | -40 °C | ISO/TS-16949 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 22.8 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP18,.3 | 18 | compliant | 8542.31.00.01 | ||||||
|
PIC16C54-LPI/PXXX
Microchip Technology Inc
|
Check for Price | Contact Manufacturer | 8 | 10 kHz | 512 | 25 | PIC | 32 kHz | 12 | 1 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | NO | EPROM | 40 µA | 6.25 V | 3 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | 85 °C | -40 °C | ISO/TS-16949 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 22.8 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP18,.3 | 18 | compliant | 8542.31.00.01 |