Filter Your Search
51 - 60 of 254,246 results
|
COP311L-XXX/N
Texas Instruments
|
Check for Price | No | Obsolete | 4 | 500 kHz | 512 | 16 | 32 | COP400 | 500 kHz | 13 | NO | 5 V | MICROCONTROLLER | NMOS | NO | NO | NO | FIXED POINT | NO | NO | NO | 1 | 4 | 8 | NO | MROM | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.31.00.01 | ||||||
|
COP211C-XXX/WM
Texas Instruments
|
Check for Price | No | Obsolete | 4 | 3.6 MHz | 512 | 16 | COP400 | 2 | 3.6 MHz | 16 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 5.5 V | 4.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||
|
COP313L-XXX/D
Texas Instruments
|
Check for Price | No | Obsolete | 4 | 500 kHz | 512 | 16 | 32 | COP400 | 500 kHz | 12 | NO | 5 V | MICROCONTROLLER | NMOS | NO | NO | NO | FIXED POINT | NO | NO | NO | 1 | 4 | 8 | NO | MROM | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.31.00.01 | |||||||
|
COP411C-XXX/D
Texas Instruments
|
Check for Price | No | Obsolete | 4 | 4 MHz | 512 | 16 | 32 | COP400 | 4 MHz | 15 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 4 | 8 | NO | MROM | 2 mA | 5.5 V | 2.4 V | COMMERCIAL | R-CDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.31.00.01 | ||||||||
|
M34280E1FP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 4 MHz | 1024 | 16 | MELPS720 | 4 MHz | 15 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 800 µA | 3.6 V | 1.8 V | OTHER | R-PDSO-G20 | Not Qualified | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | RENESAS ELECTRONICS CORP | 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20 | compliant | 8542.31.00.01 | SOIC | 20 | ||||||||||||||
|
HD40A4081S
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 8.5 MHz | 1024 | 16 | HMCS400 | 8.5 MHz | 20 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 9 mA | 5.5 V | 1.8 V | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | SDIP | SDIP28,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.1 mm | 10.16 mm | 27.1 mm | RENESAS ELECTRONICS CORP | PLASTIC, DIP-28 | compliant | 8542.31.00.01 | DIP | 28 | ||||||||||||||
|
LC573010A
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 4 | 500 kHz | 1024 | 16 | 500 kHz | 18 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 500 µA | 6 V | 2.3 V | OTHER | R-PDSO-G24 | Not Qualified | e0 | 70 °C | -30 °C | 24 | PLASTIC/EPOXY | SSOP | SOP24,.3,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | DUAL | 1.8 mm | 5.4 mm | 12.6 mm | SANYO ELECTRIC CO LTD | SSOP, SOP24,.3,40 | unknown | 8542.31.00.01 | DFP | 24 | ||||||||||||
|
GMS34004(16DIP)
MagnaChip Semiconductor Ltd
|
Check for Price | Contact Manufacturer | 4 | 4 MHz | 512 | 16 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 1.5 mA | 4 V | 2.2 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.431 mm | MAGNACHIP SEMICONDUCTOR LTD | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
BU2456
ROHM Semiconductor
|
Check for Price | No | Obsolete | 4 | 1 MHz | 1024 | 16 | 1 MHz | 17 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 1 mA | 4 V | 2 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | e0 | 75 °C | -25 °C | 24 | PLASTIC/EPOXY | SSOP | SOP24,.3,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 1.9 mm | 5.4 mm | 10 mm | ROHM CO LTD | SSOP, SOP24,.3,32 | unknown | 8542.31.00.01 | SSOP | 24 | ||||||||||||
|
BU2461
ROHM Semiconductor
|
Check for Price | No | Obsolete | 4 | 1 MHz | 1024 | 16 | 1 MHz | 15 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 1 mA | 4 V | 2 V | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | e0 | 75 °C | -25 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.4 mm | 12.5 mm | ROHM CO LTD | SOP, SOP20,.3 | unknown | 8542.31.00.01 | SOIC | 20 |