Parametric results for: n80c32 under Microcontrollers

Filter Your Search

1 - 10 of 25 results

|
-
-
-
Manufacturer Part Number: n80c32 Sorted By: Number of Serial I/Os
Select parts from the table below to compare.
Compare
Compare
N80C32
Intel Corporation
Check for Price No Obsolete 8 12 MHz 256 256 8051 8 16 12 MHz 32 3 YES 5 V MICROCONTROLLER CMOS BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION NO NO NO FIXED POINT NO NO YES 2 1 8 NO 30 mA 6 V 4 V COMMERCIAL S-PQCC-J44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm INTEL CORP LCC PLASTIC, LCC-44 44 unknown 8542.31.00.01
TN80C32-1
Intel Corporation
Check for Price Obsolete 8 16 MHz 256 256 8051 8 16 16 MHz 32 3 YES 5 V MICROCONTROLLER CMOS BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION NO NO NO FIXED POINT NO NO YES 2 1 8 NO 38 mA 6 V 4 V INDUSTRIAL S-PQCC-J44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm INTEL CORP LCC PLASTIC, LCC-44 44 compliant 8542.31.00.01
TN80C32-20
Intel Corporation
Check for Price Obsolete 8 20 MHz 0 256 8 16 20 MHz 32 3 YES 5 V MICROCONTROLLER CMOS BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION NO NO NO FIXED POINT NO NO YES 2 1 8 NO 47 mA 6 V 4 V INDUSTRIAL S-PQCC-J44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm INTEL CORP LCC QCCJ, 44 unknown 8542.31.00.01
TN80C32-2
Intel Corporation
Check for Price Obsolete 8 12 MHz 256 256 8051 8 16 12 MHz 32 3 YES 5 V MICROCONTROLLER CMOS BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION NO NO NO FIXED POINT NO NO YES 2 1 8 NO 30 mA 6 V 4 V INDUSTRIAL S-PQCC-J44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm INTEL CORP LCC PLASTIC, LCC-44 44 compliant 8542.31.00.01
TN80C32
Intel Corporation
Check for Price No Obsolete 8 12 MHz 256 256 8051 8 16 12 MHz 32 3 YES 5 V MICROCONTROLLER CMOS BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION NO NO NO FIXED POINT NO NO YES 2 1 8 NO 30 mA 6 V 4 V INDUSTRIAL S-PQCC-J44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm INTEL CORP LCC QCCJ, LDCC44,.7SQ 44 unknown 8542.31.00.01
N80C32-1
Intel Corporation
Check for Price Obsolete 8 16 MHz 256 256 8051 8 16 16 MHz 32 3 YES 5 V MICROCONTROLLER CMOS BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION NO NO NO FIXED POINT NO NO YES 2 1 8 NO 38 mA 6 V 4 V COMMERCIAL S-PQCC-J44 Not Qualified 70 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm INTEL CORP LCC PLASTIC, LCC-44 44 unknown 8542.31.00.01
LN80C32
Intel Corporation
Check for Price Obsolete 8 12 MHz 256 256 8051 8 16 12 MHz 32 3 YES 5 V MICROCONTROLLER CMOS BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION NO NO NO FIXED POINT NO NO YES 2 1 8 NO 30 mA 6 V 4 V INDUSTRIAL S-PQCC-J44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm INTEL CORP LCC QCCJ, LDCC44,.7SQ 44 compliant 8542.31.00.01
LN80C32-1
Intel Corporation
Check for Price Obsolete 8 16 MHz 256 256 8051 8 16 16 MHz 32 3 YES 5 V MICROCONTROLLER CMOS BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION NO NO NO FIXED POINT NO NO YES 2 1 8 NO 38 mA 6 V 4 V INDUSTRIAL S-PQCC-J44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm INTEL CORP LCC PLASTIC, LCC-44 44 compliant 8542.31.00.01
LN80C32-2
Intel Corporation
Check for Price Obsolete 8 12 MHz 256 256 8051 8 16 12 MHz 32 3 YES 5 V MICROCONTROLLER CMOS BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION NO NO NO FIXED POINT NO NO YES 2 1 8 NO 30 mA 6 V 4 V INDUSTRIAL S-PQCC-J44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm INTEL CORP LCC PLASTIC, LCC-44 44 compliant 8542.31.00.01
N80C32-2
Intel Corporation
Check for Price Obsolete 8 12 MHz 256 256 8051 8 16 12 MHz 32 3 YES 5 V MICROCONTROLLER CMOS BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION NO NO NO FIXED POINT NO NO YES 2 1 8 NO 30 mA 6 V 4 V COMMERCIAL S-PQCC-J44 Not Qualified 70 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm INTEL CORP LCC QCCJ, LDCC44,.7SQ 44 compliant 8542.31.00.01