Filter Your Search
1 - 10 of 25 results
|
TN80C32-20
Intel Corporation
|
Check for Price | Obsolete | 8 | 20 MHz | 0 | 256 | 8 | 16 | 20 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | 47 mA | 6 V | 4 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEL CORP | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 | |||||||||||
|
TN80C32-1
Intel Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 256 | 256 | 8051 | 8 | 16 | 16 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | 38 mA | 6 V | 4 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEL CORP | LCC | PLASTIC, LCC-44 | 44 | compliant | 8542.31.00.01 | |||||||||
|
N80C32-24
Intel Corporation
|
Check for Price | Obsolete | 8 | 24 MHz | 256 | 8051 | 8 | 16 | 24 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 56 mA | 6 V | 4 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEL CORP | LCC | PLASTIC, LCC-44 | 44 | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
N80C32
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 256 | 256 | 8051 | 8 | 16 | 12 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | 30 mA | 6 V | 4 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEL CORP | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.31.00.01 | |||||||
|
TN80C32
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 256 | 256 | 8051 | 8 | 16 | 12 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | 30 mA | 6 V | 4 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEL CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 | ||||||
|
TN80C32-24
Intel Corporation
|
Check for Price | Obsolete | 8 | 24 MHz | 256 | 8051 | 8 | 16 | 24 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 56 mA | 6 V | 4 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEL CORP | LCC | PLASTIC, LCC-44 | 44 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
TN80C32-2
Intel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 256 | 256 | 8051 | 8 | 16 | 12 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | 30 mA | 6 V | 4 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEL CORP | LCC | PLASTIC, LCC-44 | 44 | compliant | 8542.31.00.01 | |||||||||
|
IN80C321
AMD
|
Check for Price | No | Obsolete | 8 | 12 MHz | 256 | 8051 | 8 | 16 | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 25 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.445 mm | 16.5862 mm | 16.5862 mm | ADVANCED MICRO DEVICES INC | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.31.00.01 | |||||||||||||||
|
IN80C32T2-1
AMD
|
Check for Price | No | Obsolete | 8 | 16 MHz | 8192 | 256 | 8051 | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 32 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.445 mm | 16.5862 mm | 16.5862 mm | ADVANCED MICRO DEVICES INC | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.31.00.01 | ||||||||||||
|
N80C32-1
Intel Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 256 | 256 | 8051 | 8 | 16 | 16 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | 38 mA | 6 V | 4 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEL CORP | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.31.00.01 |