Parametric results for: pic16lf1527-i/mr under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16lf1527imr Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
PIC16LF1527-I/MR
Microchip Technology Inc
$1.8072 Yes Active 8 20 MHz 16384 1536 PIC16 20 MHz 54 11 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ NO YES NO FIXED POINT YES NO YES 1 2 8 14 YES FLASH 2.7 mA 3.6 V 2.5 V INDUSTRIAL S-PQCC-N64 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm MICROCHIP TECHNOLOGY INC QFN 9 X 9 MM, LEAD FREE, PLASTIC, QFN-64 64 compliant EAR99 8542.31.00.01 Microchip