Filter Your Search
1 - 1 of 1 results
|
PIC16LF1527-I/MR
Microchip Technology Inc
|
$1.8072 | Yes | Active | 8 | 20 MHz | 16384 | 1536 | PIC16 | 20 MHz | 54 | 11 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 14 | YES | FLASH | 2.7 mA | 3.6 V | 2.5 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN | 9 X 9 MM, LEAD FREE, PLASTIC, QFN-64 | 64 | compliant | EAR99 | 8542.31.00.01 | Microchip |