Filter Your Search
1 - 1 of 1 results
|
PIC24FJ256GA702-E/ML
Microchip Technology Inc
|
$1.9426 | Yes | Active | 16 | 32 MHz | 262144 | 16384 | 8192 | PIC24 | 16 | 24 | 32 MHz | 22 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 6 | 5 | 2 | 16 | 8 | YES | FLASH | 5 mA | 3.6 V | 2 V | AUTOMOTIVE | S-PQCC-N28 | 125 °C | -40 °C | AEC-Q100 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN-28 | compliant | 3A991.A.2 | 8542.31.00.01 | 2018-10-09 | Microchip |