Parametric results for: pic24fj256ga702-e/ml under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic24fj256ga702eml
Select parts from the table below to compare.
Compare
Compare
PIC24FJ256GA702-E/ML
Microchip Technology Inc
$1.9426 Yes Active 16 32 MHz 262144 16384 8192 PIC24 16 24 32 MHz 22 3 YES 3 V MICROCONTROLLER, RISC CMOS NO NO YES FIXED POINT YES NO YES 6 5 2 16 8 YES FLASH 5 mA 3.6 V 2 V AUTOMOTIVE S-PQCC-N28 125 °C -40 °C AEC-Q100 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG NO LEAD 650 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN-28 compliant 3A991.A.2 8542.31.00.01 2018-10-09 Microchip