Parametric results for: stm32f207vgt6j under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: stm32f207vgt6j Sorted By: Has ADC
Select parts from the table below to compare.
Compare
Compare
STM32F207VGT6J
STMicroelectronics
$9.7389 Yes Obsolete 32 120 MHz 1048576 131072 CORTEX-M3 26 MHz 82 17 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 2 8 YES FLASH 81 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm STMICROELECTRONICS unknown 3A991.A.2 8542.31.00.01 STMicroelectronics