Filter Your Search
1 - 1 of 1 results
|
STM32F207VGT6J
STMicroelectronics
|
$9.7389 | Yes | Obsolete | 32 | 120 MHz | 1048576 | 131072 | CORTEX-M3 | 26 MHz | 82 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 2 | 8 | YES | FLASH | 81 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | STMICROELECTRONICS | unknown | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |