Filter Your Search
11 - 20 of 253,855 results
|
MB90349CASPFV
Cypress Semiconductor
|
Check for Price | Transferred | 16 | 24 MHz | 16 | 24 | 24 MHz | 82 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | LFQFP, | compliant | 8542.31.00.01 | ||||||||||||||||||
|
SPC58EG84E7NEF1X
STMicroelectronics
|
Check for Price | Active | 32 | 180 MHz | 40 MHz | YES | 1.2 V | MICROCONTROLLER | YES | YES | YES | 1.26 V | 1.14 V | 176 | HLFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | STMICROELECTRONICS | HLFQFP, | compliant | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||||||||||||||||||||||
|
SPC58EG84C3Q0M1X
STMicroelectronics
|
Check for Price | Active | 32 | 180 MHz | 40 MHz | YES | 1.2 V | MICROCONTROLLER | YES | YES | YES | 1.26 V | 1.14 V | 292 | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | STMICROELECTRONICS | FBGA, | compliant | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||||||||||||||||||||||
|
TMS320F28062UPZPS
Texas Instruments
|
Check for Price | Yes | Obsolete | 32 | 80 MHz | 65536 | 53248 | TMS320 | 30 MHz | 54 | YES | 1.8 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 1.995 V | 1.71 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | HTFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | HTFQFP, TQFP100,.63SQ | unknown | 8542.31.00.01 | 3A991.A.2 | QFP | 100 | ||||||||||
|
STM8AL3L36UAY
STMicroelectronics
|
Check for Price | Active | 8 | 16 MHz | 16 MHz | 29 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 3.6 V | 1.65 V | 32 | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
MB96F348YWBPMC-GSE2
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 16 | 56 MHz | 278528 | 24576 | F2MC-16F | 16 | 24 | 56 MHz | 80 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 60 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LFQFP-100 | compliant | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||
|
935316874528
NXP Semiconductors
|
Check for Price | Not Recommended | 16 | 40 MHz | 524288 | 20480 | CPU12 | 16 | 23 | 16 MHz | 119 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | YES | 8 | YES | FLASH | 2.75 V | 2.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||
|
SPC58EG80E7G0S1Y
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 180 MHz | 4194304 | 622592 | SPC58 | 40 MHz | 12 | YES | 1.2 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | 96 | 8 | YES | FLASH | 1.26 V | 1.14 V | INDUSTRIAL | S-PQFP-G176 | 105 °C | -40 °C | AEC-Q100; ISO 26262 | 176 | PLASTIC/EPOXY | HLFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | STMICROELECTRONICS | ELQFP-176 | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||||
|
SPC58EG84E5QES1Y
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 180 MHz | 6291456 | 622592 | SPC58 | 40 MHz | 12 | YES | 1.2 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | 96 | 8 | YES | FLASH | 1.26 V | 1.14 V | AUTOMOTIVE | S-PQFP-G144 | 125 °C | -40 °C | AEC-Q100; ISO 26262 | 144 | PLASTIC/EPOXY | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 20 mm | 20 mm | STMICROELECTRONICS | ETQFP-144 | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||||
|
MC9S12XA256MFVR
NXP Semiconductors
|
Check for Price | No | Active | 16 | 40 MHz | 262144 | 16384 | CPU12 | 80 MHz | 119 | YES | 2.5 V | MICROCONTROLLER | CMOS | IT ALSO REQUIRES 5 V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 1 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LQFP-144 | unknown | 8542.31.00.01 | 3A991.A.2 |