Filter Your Search
1 - 10 of 20 results
|
CXQ71059P
Sony Semiconductor
|
Check for Price | No | Obsolete | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SONY CORP | DIP, DIP28,.6 | unknown | 8542.31.00.01 | 1986-09-01 | |||||||||||||||||||
|
CXQ70108-8D
Sony Semiconductor
|
Check for Price | No | Obsolete | 16 | 8 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 80 mA | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | -10 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SONY CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
CXQ70116-5D
Sony Semiconductor
|
Check for Price | No | Obsolete | 16 | 5 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 60 mA | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SONY CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | 1986-09-01 | |||||||||||||||||||||
|
CXQ71086P
Sony Semiconductor
|
Check for Price | No | Active | 8 | NO | CMOS | 1 | 3-STATE | 5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SONY CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | COMMON CONTROL | BIDIRECTIONAL | 200 pF | 12 mA | TRUE | 40 ns | |||||||||||||||||
|
CXQ71051P
Sony Semiconductor
|
Check for Price | No | Active | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SONY CORP | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
CXQ71071D
Sony Semiconductor
|
Check for Price | No | Active | NO | 5 V | DMA CONTROLLER | CMOS | INDUSTRIAL | R-XDIP-T48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SONY CORP | DIP, DIP48,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
CXQ70116-8P
Sony Semiconductor
|
Check for Price | No | Obsolete | 16 | 8 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 80 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | -10 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SONY CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | 1986-09-01 | |||||||||||||||||||||
|
CXQ71011P
Sony Semiconductor
|
Check for Price | No | Active | 20 MHz | 20 MHz | NO | 5 V | CLOCK GENERATOR, OTHER | CMOS | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SONY CORP | DIP, DIP18,.3 | unknown | 8542.39.00.01 | EAR99 | |||||||||||||||||||
|
CXQ70116-8D
Sony Semiconductor
|
Check for Price | No | Obsolete | 16 | 8 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 80 mA | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | -10 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SONY CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | 1986-09-01 | |||||||||||||||||||||
|
CXQ70108-5P
Sony Semiconductor
|
Check for Price | No | Obsolete | 16 | 5 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 60 mA | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SONY CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | 1986-09-01 |