Filter Your Search
1 - 10 of 25 results
|
AM5716AABCXQ1
Texas Instruments
|
$47.3100 | Yes | Yes | Active | 1.5 GHz | 32 | 16 | 38.4 MHz | YES | 1.15 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | NO | YES | 1.2 V | 1.11 V | AUTOMOTIVE | S-PBGA-B760 | e1 | 3 | 125 °C | -40 °C | 250 | AEC-Q100 | 30 | 760 | PLASTIC/EPOXY | FBGA | BGA760,28X28,31 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 2.96 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | FCBGA-760 | compliant | 5A992.C | 8542.31.00.01 | |||||||||||||||||
|
AM5718AABCXQ1
Texas Instruments
|
$50.5845 | Yes | Yes | Active | 1.5 GHz | 32 | 16 | 38.4 MHz | YES | 1.15 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | NO | YES | 1.2 V | 1.11 V | AUTOMOTIVE | S-PBGA-B760 | e1 | 3 | 125 °C | -40 °C | 250 | AEC-Q100 | 30 | 760 | PLASTIC/EPOXY | FBGA | BGA760,28X28,31 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 2.96 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | FCBGA-760 | compliant | 5A992.C | 8542.31.00.01 | |||||||||||||||||
|
CXQ71071D
Sony Semiconductor
|
Check for Price | No | Active | NO | 5 V | DMA CONTROLLER | CMOS | INDUSTRIAL | R-XDIP-T48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SONY CORP | DIP, DIP48,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
|
CXQ70116-5D
Sony Semiconductor
|
Check for Price | No | Obsolete | 16 | 5 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 60 mA | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SONY CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | 1986-09-01 | |||||||||||||||||||||||||||||||
|
CXQ71086P
Sony Semiconductor
|
Check for Price | No | Active | 8 | NO | CMOS | 1 | 3-STATE | 5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SONY CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | COMMON CONTROL | BIDIRECTIONAL | 200 pF | 12 mA | TRUE | 40 ns | |||||||||||||||||||||||||||
|
CXQ70108-8D
Sony Semiconductor
|
Check for Price | No | Obsolete | 16 | 8 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 80 mA | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | -10 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SONY CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
HXRHPPCXQ+N
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Active | MICROPROCESSOR, RISC | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CXQ71051P
Sony Semiconductor
|
Check for Price | No | Active | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SONY CORP | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
|
CXQ70116-8P
Sony Semiconductor
|
Check for Price | No | Obsolete | 16 | 8 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 80 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | -10 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SONY CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | 1986-09-01 | |||||||||||||||||||||||||||||||
|
CXQ71059P
Sony Semiconductor
|
Check for Price | No | Obsolete | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SONY CORP | DIP, DIP28,.6 | unknown | 8542.31.00.01 | 1986-09-01 |