Filter Your Search
1 - 10 of 73,972 results
|
|
MC8640DTVU1067NE
Freescale Semiconductor
|
$0.1395 | No | Yes | Obsolete | 32 | 1.067 GHz | 32 | 32 | 166.66 MHz | YES | 950 mV | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1 V | 900 mV | INDUSTRIAL | S-CBGA-B1023 | Not Qualified | e2 | 3 | 105 °C | -40 °C | 245 | 30 | 1023 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA1023,32X32,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.97 mm | 33 mm | 33 mm | BGA | 33 X 33 MM, ROHS COMPLIANT, CERAMIC, FCBGA-1023 | 1023 | 3A991.A.1 | 8542.31.00.01 | |||||||||
|
|
QU80386EXTC33
Intel Corporation
|
$0.3110 | Yes | Obsolete | 32 | 33 MHz | 0 | 16 | 26 | 25 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | NO | YES | 2 | 12 | 3 | 320 mA | 5.5 V | 4.5 V | S-PQFP-G132 | Not Qualified | 117 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TQFP-144 | 8542.31.00.25 | ||||||||||||||
|
|
MCF5249LCAG120
NXP Semiconductors
|
$1.0000 | Yes | Obsolete | 32 | 120 MHz | YES | MICROPROCESSOR, RISC | CMOS | OTHER | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 260 | 40 | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||||
|
|
S9S08RN60W1MLF
NXP Semiconductors
|
$1.0000 | Yes | Active | 8 | 20 MHz | 4096 | 20 MHz | YES | 3 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 16 | 3 | 8 | 14.8 mA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G48 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | LQFP-48 | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
|
P2010NXE2MHC
NXP Semiconductors
|
$1.0000 | Yes | Obsolete | YES | 1.05 V | SoC | CMOS | communication processor SoC | 1.1 V | 1 V | S-PBGA-B689 | 3 | 125 °C | -40 °C | 260 | 40 | 689 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, WB-TEBGA II-689 | 5A002.A.1 | 8542.31.00.01 | ||||||||||||||||||||||||
|
|
MC8610VT800GB
NXP Semiconductors
|
$1.0000 | Yes | Obsolete | 32 | 800 MHz | 64 | 16 | YES | 1 V | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B783 | e1 | 3 | 105 °C | 245 | 30 | 783 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.7 mm | 29 mm | 29 mm | FCBGA-783 | 3A991.A.1 | 8542.31.00.01 | |||||||||||||||||
|
|
MPC8315ECVRAGDA
NXP Semiconductors
|
$1.0000 | Yes | End Of Life | YES | 1 V | SoC | CMOS | communication processor SoC | 1.05 V | 950 mV | S-PBGA-B620 | Not Qualified | 3 | 105 °C | 260 | 40 | 620 | PLASTIC/EPOXY | HBGA | BGA620,28X28,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Nickel/Gold (Ni/Au) | BALL | 1 mm | BOTTOM | 2.46 mm | 29 mm | 29 mm | 5A002.A.1 | 8542.31.00.01 | ||||||||||||||||||||||||
|
|
MCF5251CVM140
NXP Semiconductors
|
$1.0000 | Yes | Obsolete | 32 | 140 MHz | 32 | 24 | 140 MHz | YES | 1.2 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | NO | 1.32 V | 1.08 V | INDUSTRIAL | S-PBGA-B225 | 3 | 85 °C | -40 °C | 260 | 40 | 225 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.6 mm | 13 mm | 13 mm | LEAD FREE, MAPBGA-225 | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
|
P2010NXN2MHC
NXP Semiconductors
|
$1.0000 | Yes | Obsolete | YES | 1.05 V | SoC | CMOS | communication processor SoC | 1.1 V | 1 V | S-PBGA-B689 | 3 | 125 °C | -40 °C | 260 | 40 | 689 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, WB-TEBGA II-689 | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||
|
|
P2020NSN2NHC
NXP Semiconductors
|
$1.0000 | Yes | Obsolete | YES | 1.05 V | SoC | CMOS | communication processor SoC | 1.1 V | 1 V | S-PBGA-B689 | 3 | 105 °C | 260 | 40 | 689 | PLASTIC/EPOXY | BGA | BGA689,29X29,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | TEBGA-689 | 3A991.A.2 | 8542.31.00.01 |