Parametric results for: CY8C4125AXI-M445 under Multifunction Peripherals

Filter Your Search

1 - 10 of 6,701 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
EFR32MG13P732F512IM32-D
Silicon Laboratories Inc
$0.7271 Yes Active YES 3.3 V SoC CMOS 3.8 V 1.8 V S-XQCC-N32 3 125 °C -40 °C 260 40 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 5 mm 5 mm SILICON LABORATORIES INC QFN-32 unknown 8542.31.00.01 2019-06-14 Silicon Labs
MCIMX6Y0CVM05AA
NXP Semiconductors
$1.0000 Yes Active YES SoC CMOS 24 MHZ NOMINAL XTAL FREQUENCY AVAILABLE 1.5 V 1.275 V INDUSTRIAL S-PBGA-B289 3 105 °C -40 °C 260 40 289 PLASTIC/EPOXY LFBGA BGA289,17X17,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.32 mm 14 mm 14 mm NXP SEMICONDUCTORS MABGA-289 compliant 8542.31.00.01 2016-10-10 NXP 5A992
MCIMX6S1AVM08ACR
NXP Semiconductors
$1.0000 Yes Yes Not Recommended SoC e1 3 260 40 Tin/Silver/Copper (Sn/Ag/Cu) NXP SEMICONDUCTORS compliant 8542.31.00.01 NXP 5A992.C
MCIMX6Y0DVM05AA
NXP Semiconductors
$1.0000 Yes Active YES SoC CMOS 1.5 V 1.275 V OTHER S-PBGA-B289 3 95 °C 260 40 289 PLASTIC/EPOXY LFBGA BGA289,17X17,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.32 mm 14 mm 14 mm NXP SEMICONDUCTORS MAPBGA-289 compliant 8542.31.00.01 2016-10-10 5A992
LPC47M182-NW
Microchip Technology Inc
$1.0000 Yes Obsolete YES 3.3 V CMOS 3.3 V 15 mA COMMERCIAL R-PQFP-G128 Not Qualified 70 °C 128 PLASTIC/EPOXY QFP QFP128,.67X.93,20 RECTANGULAR FLATPACK GULL WING 500 µm QUAD MICROCHIP TECHNOLOGY INC MQFP-128 compliant Microchip
CY8C4014SXI-420
Infineon Technologies AG
$1.0483 Yes Active PROGRAMMABLE SoC INDUSTRIAL e4 3 260 30 Nickel/Palladium/Gold (Ni/Pd/Au) INFINEON TECHNOLOGIES AG compliant Infineon
CY8C4014LQI-421
Infineon Technologies AG
$1.2175 Yes Active PROGRAMMABLE SoC INDUSTRIAL e4 3 260 30 Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) INFINEON TECHNOLOGIES AG compliant Infineon
CY8C4013LQI-411T
Infineon Technologies AG
$1.2811 Yes Active 1024 I2C 16 MHz 12 YES 3.3 V CMOS NO 5.5 V 1.71 V INDUSTRIAL S-XQCC-N16 e4 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 600 µm 3 mm 3 mm INFINEON TECHNOLOGIES AG QFN-16 compliant Infineon
CY8C4013LQI-411T
Cypress Semiconductor
$1.2891 Yes Yes Transferred 1024 I2C 16 MHz 12 YES 3.3 V CMOS NO 5.5 V 1.71 V INDUSTRIAL S-XQCC-N16 e4 85 °C -40 °C 16 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 600 µm 3 mm 3 mm CYPRESS SEMICONDUCTOR CORP QFN-16 compliant 8542.31.00.01 3A991.A.3
CY8C4125LQI-PS423
Infineon Technologies AG
$1.3728 Yes Active YES 3.3 V PROGRAMMABLE SoC CMOS 5.5 V 1.8 V S-PQCC-N48 e4 3 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY HVQCCN LCC48,.24SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 600 µm 6 mm 6 mm INFINEON TECHNOLOGIES AG compliant 8542.31.00.01 Infineon