Filter Your Search
51 - 60 of 3,429 results
|
|
CY8C6347FMI-BLD33T
Cypress Semiconductor
|
$12.0038 Buy | Yes | Transferred | e1 | TIN SILVER COPPER | , | Compliant | 3A991.A.3 | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
CY8C27643-24PVXI
Cypress Semiconductor
|
$12.3450 Buy | Yes | Yes | Transferred | 8 | 24 MHz | 16384 | 256 | 256 | M8C | I2C; USB | 24 MHz | 44 | YES | 5 V | CMOS | ALSO OPERATES AT 3V WITH 93KHZ | NO | FLASH | 8 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.505 mm | 15.875 mm | SSOP, SSOP48,.4 | Compliant | EAR99 | 8542.31.00.01 | SSOP | 48 | |||||||
|
CY8C29666-24LTXI
Cypress Semiconductor
|
$12.7740 Buy | Yes | Transferred | 8 | 24 MHz | 32768 | 2048 | 1024 | M8C | 24 MHz | 44 | YES | 5 V | CMOS | ALSO OPERATES AT 3V SUPPLY | NO | FLASH | 14 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | HVQCCN, LCC48,.27SQ,20 | Compliant | EAR99 | 8542.31.00.01 | QFN | 48 | |||||||||
|
CY8C29566-24AXI
Cypress Semiconductor
|
$13.1431 Buy | Yes | Yes | Transferred | 8 | 24 MHz | 32768 | 2048 | 2000 | M8C | 24 MHz | 40 | YES | 5 V | CMOS | ALSO OPERATES AT 3V SUPPLY | NO | FLASH | 14 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 44 | PLASTIC/EPOXY | LQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | LQFP, TQFP44,.47SQ,32 | Compliant | EAR99 | 8542.31.00.01 | QFP | 44 | ||||||||
|
CY8C3446LTI-085
Cypress Semiconductor
|
$13.3000 Buy | Yes | Yes | Transferred | 4096 | I2C; USB | 50 MHz | 38 | YES | 3.3 V | MULTIFUNCTION PERIPHERAL | CMOS | YES | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N68 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 68 | UNSPECIFIED | HVQCCN | LCC68,.32SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1 mm | 8 mm | 8 mm | HVQCCN, LCC68,.32SQ,16 | Compliant | 3A991.A.3 | 8542.31.00.01 | QFN | 68 | ||||||||||||||
|
|
SCH3114-NU
Microchip Technology Inc
|
$13.5957 Buy | Yes | Active | 256 | LPC | 4 | 4 | 46 | YES | 3.3 V | MULTIFUNCTION PERIPHERAL | CMOS | NO | 1 mA | 3.63 V | 2.97 V | COMMERCIAL | S-PQFP-G128 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 128 | PLASTIC/EPOXY | TQFP | TQFP128,.63SQ,16 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | TQFP, TQFP128,.63SQ,16 | Compliant | 8542.39.00.01 | 128 | TQFP-128 | |||||||||||||||
|
CY8C29466-24PVXI
Cypress Semiconductor
|
$13.9100 Buy | Yes | Yes | Transferred | 8 | 24 MHz | 32768 | 2048 | 1024 | M8C | 24 MHz | 24 | YES | 5 V | CMOS | ALSO OPERATES AT 3V SUPPLY | NO | FLASH | 14 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | SSOP, SSOP28,.3 | Compliant | EAR99 | 8542.31.00.01 | SSOP | 28 | ||||||||
|
|
SCH3114I-NU
Microchip Technology Inc
|
$14.9461 Buy | Yes | Active | 256 | LPC | 4 | 4 | 46 | YES | 3.3 V | MULTIFUNCTION PERIPHERAL | CMOS | NO | 1 mA | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G128 | Not Qualified | e3 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | TQFP | TQFP128,.63SQ,16 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | TQFP, TQFP128,.63SQ,16 | Compliant | 3A991.A.2 | 8542.31.00.01 | 128 | TQFP-128 | ||||||||||||||||
|
|
MCIMX7U3DVK07SC
NXP Semiconductors
|
$16.5938 Buy | Yes | Obsolete | SoC | 3 | 260 | 40 | Compliant | 5A992.C | 8542.31.00.01 | 2019-06-21 | ||||||||||||||||||||||||||||||||||||||||||||||
|
CY8C5868LTI-LP039
Cypress Semiconductor
|
$18.9650 Buy | Yes | Transferred | 32768 | I2C; USB; PS/2 | 33 MHz | 48 | YES | 1.8 V | CMOS | YES | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N68 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 68 | UNSPECIFIED | HVQCCN | LCC68,.32SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1 mm | 8 mm | 8 mm | HVQCCN, LCC68,.32SQ,16 | Compliant | 3A991.A.3 | 8542.31.00.01 | QFN | 68 |