Filter Your Search
1 - 10 of 7,848 results
|
N8223110
Intel Corporation
|
Check for Price | No | Obsolete | PC-AT | 12 MHz | YES | 5 V | CHMOS | NO | 45 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.83 mm | 29.3 mm | 29.3 mm | INTEL CORP | LCC | QCCJ, LDCC84,1.2SQ | 84 | unknown | 8542.39.00.01 | ||||||||||
|
MQ82380-25/R
Rochester Electronics LLC
|
Check for Price | No | Active | 80386 | 32 | 30 | 25 MHz | NO | 5 V | DMA CONTROLLER | CHMOS | SEATED HGT CALCULATED | 8 | 375 mA | 5.25 V | 4.75 V | S-CPGA-P132 | 85 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA132,14X14 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.061 mm | 36.802 mm | 36.802 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | ||||||||||
|
MQ82380-25/B
Rochester Electronics LLC
|
Check for Price | No | Active | 80386 | 32 | 30 | 25 MHz | NO | 5 V | DMA CONTROLLER | CHMOS | SEATED HGT CALCULATED | 8 | 375 mA | 5.25 V | 4.75 V | S-CPGA-P132 | 85 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA132,14X14 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.061 mm | 36.802 mm | 36.802 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | ||||||||||
|
MG82380-16/B
Rochester Electronics LLC
|
Check for Price | No | Active | 80386 | 32 | 30 | 16 MHz | NO | 5 V | DMA CONTROLLER | CHMOS | SEATED HGT CALCULATED | 8 | 325 mA | 5.25 V | 4.75 V | S-CPGA-P132 | 85 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA132,14X14 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.061 mm | 36.802 mm | 36.802 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | ||||||||||
|
A82380-16
Rochester Electronics LLC
|
Check for Price | No | Active | 80386 | 16 MHz | NO | CHMOS | NO | S-CPGA-P132 | NOT SPECIFIED | NOT SPECIFIED | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 36.802 mm | 36.802 mm | ROCHESTER ELECTRONICS LLC | 2.54 MM PITCH, CERAMIC, PGA-132 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
KD82370
Intel Corporation
|
Check for Price | Obsolete | 80376 | 16 | 24 | 16 MHz | YES | 5 V | CHMOS | NO | 5.5 V | 4.5 V | S-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 19.05 mm | 19.05 mm | INTEL CORP | QFP | BQFP, | 100 | unknown | 8542.39.00.01 | |||||||||||||||
|
MQ82380-10/R
Rochester Electronics LLC
|
Check for Price | No | Active | 80386 | 32 | 30 | NO | 5 V | DMA CONTROLLER | CHMOS | SEATED HGT CALCULATED | 8 | 325 mA | 5.25 V | 4.75 V | S-CPGA-P132 | 85 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA132,14X14 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.061 mm | 36.802 mm | 36.802 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | |||||||||||
|
MG82380-20/R
Rochester Electronics LLC
|
Check for Price | No | Active | 80386 | 32 | 30 | 20 MHz | NO | 5 V | DMA CONTROLLER | CHMOS | SEATED HGT CALCULATED | 8 | 325 mA | 5.25 V | 4.75 V | S-CPGA-P132 | 85 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA132,14X14 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.061 mm | 36.802 mm | 36.802 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | ||||||||||
|
KD82304
Intel Corporation
|
Check for Price | Obsolete | 8 | 10 | 50 MHz | YES | 5 V | CHMOS | NO | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G132 | Not Qualified | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | INTEL CORP | QFP | BQFP, | 132 | unknown | 8542.39.00.01 | ||||||||||||||
|
MG82380-25/R
Rochester Electronics LLC
|
Check for Price | No | Active | 80386 | 32 | 30 | 25 MHz | NO | 5 V | DMA CONTROLLER | CHMOS | SEATED HGT CALCULATED | 8 | 375 mA | 5.25 V | 4.75 V | S-CPGA-P132 | 85 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA132,14X14 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.061 mm | 36.802 mm | 36.802 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 |