Parametric results for: cy8c27243-24sxi under Multifunction Peripherals

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy8c2724324sxi Sorted By: RAM (bytes)
Select parts from the table below to compare.
Compare
Compare
CY8C27243-24SXIT
Cypress Semiconductor
$3.5370 Yes Yes Obsolete 8 24 MHz 16384 256 256 M8C I2C; USB 24 MHz 16 YES 5 V CMOS ALSO OPERATES AT 3V WITH 93KHZ NO FLASH 8 mA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 3 85 °C -40 °C 260 20 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.667 mm 7.505 mm 12.8265 mm CYPRESS SEMICONDUCTOR CORP SOIC 0.300 INCH, LEAD FREE, PLASTIC, MO-119, SOIC-20 20 compliant 8542.39.00.01
CY8C27243-24SXI
Cypress Semiconductor
$4.4082 Yes Yes Obsolete 8 24 MHz 16384 256 256 M8C I2C; USB 24 MHz 16 YES 5 V CMOS ALSO OPERATES AT 3V WITH 93KHZ NO FLASH 8 mA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 3 85 °C -40 °C 260 20 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.667 mm 7.505 mm 12.8265 mm CYPRESS SEMICONDUCTOR CORP SOIC 0.300 INCH, LEAD FREE, PLASTIC, MO-119, SOIC-20 20 compliant 8542.39.00.01