Filter Your Search
1 - 2 of 2 results
|
CY8C27243-24SXIT
Cypress Semiconductor
|
$3.5370 | Yes | Yes | Obsolete | 8 | 24 MHz | 16384 | 256 | 256 | M8C | I2C; USB | 24 MHz | 16 | YES | 5 V | CMOS | ALSO OPERATES AT 3V WITH 93KHZ | NO | FLASH | 8 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.667 mm | 7.505 mm | 12.8265 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, LEAD FREE, PLASTIC, MO-119, SOIC-20 | 20 | compliant | 8542.39.00.01 | ||
|
CY8C27243-24SXI
Cypress Semiconductor
|
$4.4082 | Yes | Yes | Obsolete | 8 | 24 MHz | 16384 | 256 | 256 | M8C | I2C; USB | 24 MHz | 16 | YES | 5 V | CMOS | ALSO OPERATES AT 3V WITH 93KHZ | NO | FLASH | 8 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.667 mm | 7.505 mm | 12.8265 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, LEAD FREE, PLASTIC, MO-119, SOIC-20 | 20 | compliant | 8542.39.00.01 |