Parametric results for: ebo2 under Other uPs/uCs/Peripheral ICs

Filter Your Search

1 - 10 of 88,849 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
NT3H1101W0FTTJ
NXP Semiconductors
$0.1920 Yes Obsolete YES 1.8 V NFC CONTROLLER CMOS 3.6 V 1.7 V S-PDSO-G8 1 95 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.2 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TSSOP TSSOP, TSSOP8,.2 8 SOT505-1 Compliant 8542.32.00
package
ATSHA204A-MAHDA-T
Microchip Technology Inc
$0.3388 Yes Yes Active YES 3.3 V CRYPTOGRAPHIC AUTHENTICATOR CMOS 5.5 V 2 V R-PQCC-N8 e4 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY HVQCCN SOLCC8,.08,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 600 µm 2 mm 3 mm UDFN-8 8 UDFN-8 Compliant 8542.39.00.01 5A992.C
ATA5577M1330C-DDB
Microchip Technology Inc
$0.3745 Yes Yes Active , WAFER-0 Compliant 8523.59.00.00 5A991.G
SHA106-MCVCZ-B
Microchip Technology Inc
$0.3770 Yes Active YES CRYPTOGRAPHIC AUTHENTICATOR CMOS 5.5 V 2.5 V R-PDSO-N2 105 °C -40 °C 2 PLASTIC/EPOXY VSON SOLCC2,.1,60 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NO LEAD 1.525 mm DUAL 900 µm 2 mm 2.35 mm VSFN-2 2 VSFN-2 Unknown 8542.31.00.30
package
CAP1293-1-SN
Microchip Technology Inc
$0.3926 Yes Yes Active e3 1 260 Matte Tin (Sn) , 8 SOIC-8 Compliant 8542.31.00.01 EAR99
ECC204-MAVCZ-T
Microchip Technology Inc
$0.4015 Yes Active YES CRYPTOGRAPHIC AUTHENTICATOR CMOS 5.5 V 1.65 V R-PDSO-N8 105 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 600 µm 2 mm 3 mm HVSON, SOLCC8,.12,20 8 UDFN-8 Compliant 8542.31.00.30
SHA105-MAVDA-T
Microchip Technology Inc
$0.4015 Yes Active YES CRYPTOGRAPHIC AUTHENTICATOR CMOS 5.5 V 1.65 V R-PDSO-N8 105 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 600 µm 2 mm 3 mm HVSON, SOLCC8,.12,20 8 UDFN-8 Compliant 8542.31.00.30
SHA104-MAVDA-T
Microchip Technology Inc
$0.4015 Yes Active YES CRYPTOGRAPHIC AUTHENTICATOR CMOS 5.5 V 1.65 V R-PDSO-N8 105 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 600 µm 2 mm 3 mm HVSON, SOLCC8,.12,20 8 UDFN-8 Compliant 8542.31.00.30
SHA104-MAVCZ-T
Microchip Technology Inc
$0.4015 Yes Active YES CRYPTOGRAPHIC AUTHENTICATOR CMOS 5.5 V 1.65 V R-PDSO-N8 105 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 600 µm 2 mm 3 mm UDFN-8 8 UDFN-8 Compliant 8542.31.00.30
ECC204-MAVDA-T
Microchip Technology Inc
$0.4015 Yes Active YES CRYPTOGRAPHIC AUTHENTICATOR CMOS 5.5 V 1.65 V R-PDSO-N8 105 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 600 µm 2 mm 3 mm HVSON, SOLCC8,.12,20 8 UDFN-8 Compliant 8542.31.00.30