Filter Your Search
1 - 10 of 226 results
|
|
CSR8811A08-ICXR-R
Qualcomm
|
Check for Price | Yes | Active | YES | 3.3 V | RFSoC | CMOS | 4.8 V | 2.3 V | OTHER | R-PBGA-B28 | 1 | 85 °C | -30 °C | 28 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 600 µm | 2.569 mm | 3.208 mm | VFBGA, | Unknown | 8542.31.00.01 | |||||
|
|
IPQ8074
Qualcomm
|
Check for Price | Active | RFSOC | , | Unknown | 8542.31.00.30 | |||||||||||||||||||||||||||
|
|
ZR36463BGCG
Qualcomm
|
Check for Price | Obsolete | , | Unknown | 8542.31.00.30 | ||||||||||||||||||||||||||||
|
|
QCA-4020-1-217MSP
Qualcomm
|
Check for Price | Active | RFSoC | , | Unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
|
ZR36460BGCG
Qualcomm
|
Check for Price | Obsolete | , | Unknown | 8542.31.00.30 | ||||||||||||||||||||||||||||
|
|
SX28AC-I/SS
Qualcomm
|
Check for Price | No | Contact Manufacturer | YES | CMOS | 82 mA | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | SSOP, SSOP28,.3 | Unknown | 8542.31.00.30 | ||||||||||
|
|
IP5160U-I
Qualcomm
|
Check for Price | Contact Manufacturer | , | Unknown | 8542.31.00.30 | ||||||||||||||||||||||||||||
|
|
QCA4004X-BL3A
Qualcomm
|
Check for Price | Active | YES | 1.26 V | RFSoC | CMOS | 1.32 V | 1.2 V | S-XQCC-N68 | 85 °C | 68 | UNSPECIFIED | HVQCCN | LCC68,.31SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 900 µm | 8 mm | 8 mm | HVQCCN, LCC68,.31SQ,16 | Unknown | 8542.31.00.30 | ||||||||
|
|
QRU100
Qualcomm
|
Check for Price | Active | SoC | , | Unknown | 8542.31.00.30 | |||||||||||||||||||||||||||
|
|
IP7540U
Qualcomm
|
Check for Price | Contact Manufacturer | , | Unknown | 8542.31.00.30 |