Filter Your Search
1 - 1 of 1 results
|
FT231XS-R
FTDI Chip
|
$2.0460 | Yes | Active | 12.02 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | UART; USB | 8.4 mA | 5.5 V | 2.97 V | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.7526 mm | 3.9116 mm | 8.6614 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | SOIC | SSOP, SSOP20,.25 | 20 | compliant | EAR99 | 8542.31.00.01 | FTDI Chip |