Parametric results for: TMS320DM368ZCED under Other uPs/uCs/Peripheral ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: tms320dm368zced Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
TMS320DM368ZCED
Texas Instruments
$24.0477 Yes Yes Active 32 8192 32 YES 1.35 V Digital Media SoC CMOS I2C; SPI; UART; USB FIXED POINT 1.42 V 1.28 V INDUSTRIAL S-PBGA-B338 Not Qualified e1 3 85 °C -40 °C 260 30 338 PLASTIC/EPOXY LFBGA BGA338,19X19,25 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 650 µm BOTTOM 1.3 mm 13 mm 13 mm TEXAS INSTRUMENTS INC BGA NFBGA-338 338 compliant 3A991.A.2 8542.31.00.01 Texas Instruments
TMS320DM368ZCEDF
Texas Instruments
$27.0221 Yes Yes Active 32 8192 32 YES 1.35 V Digital Media SoC CMOS I2C; SPI; UART; USB FIXED POINT 1.42 V 1.28 V INDUSTRIAL S-PBGA-B338 Not Qualified e1 3 85 °C -40 °C 260 30 338 PLASTIC/EPOXY LFBGA BGA338,19X19,25 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 650 µm BOTTOM 1.3 mm 13 mm 13 mm TEXAS INSTRUMENTS INC BGA NFBGA-338 338 compliant 3A991.A.2 8542.31.00.01 Texas Instruments
TMS320DM368ZCED48F
Texas Instruments
$28.0412 Yes Yes Active 32 8192 32 YES 1.35 V Digital Media SoC CMOS I2C; SPI; UART; USB FIXED POINT 1.42 V 1.28 V INDUSTRIAL S-PBGA-B338 Not Qualified e1 3 85 °C -40 °C 260 30 338 PLASTIC/EPOXY LFBGA BGA338,19X19,25 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 650 µm BOTTOM 1.3 mm 13 mm 13 mm TEXAS INSTRUMENTS INC BGA NFBGA-338 338 compliant 3A991.A.2 8542.31.00.01 Texas Instruments