Filter Your Search
1 - 10 of 25 results
|
SX28AC/SS
Ubicom Inc
|
Check for Price | Obsolete | 8 | 50 MHz | 2048 | 136 | SX | 75 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS | CMOS | NO | I2C | YES | 2 | FLASH | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 1.78 mm | 5.29 mm | 10.2 mm | UBICOM INC | PLASTIC, SSOP-28 | unknown | ||||||||||||||
|
SX28AC/SO
Qualcomm Atheros
|
Check for Price | No | Transferred | 8 | 50 MHz | 2048 | 136 | SX | YES | CMOS | FLASH | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | QUALCOMM ATHEROS INC | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
SX28AC/DP
Qualcomm Atheros
|
Check for Price | Transferred | 8 | 50 MHz | 2048 | 136 | SX | NO | CMOS | FLASH | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | QUALCOMM ATHEROS INC | DIP-28 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
SX28AC/SS
Qualcomm Atheros
|
Check for Price | Transferred | 8 | 50 MHz | 2048 | 136 | SX | YES | CMOS | FLASH | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | QUALCOMM ATHEROS INC | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
SX28AC/DP
Ubicom Inc
|
Check for Price | Obsolete | 8 | 50 MHz | 2048 | 136 | SX | 75 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS | CMOS | NO | I2C | YES | 2 | FLASH | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 34.67 mm | UBICOM INC | PLASTIC, DIP-28 | unknown | ||||||||||||||
|
SX28AC/SSU
Ubicom Inc
|
Check for Price | Yes | Obsolete | 8 | 75 MHz | 2048 | 136 | SX | 75 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS | CMOS | NO | I2C | YES | 2 | EEPROM | 120 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 1.78 mm | 5.29 mm | 10.2 mm | UBICOM INC | GREEN, PLASTIC, SSOP-28 | unknown | ||||||||||||
|
SX28AC/DP
Qualcomm
|
Check for Price | Contact Manufacturer | 8 | 50 MHz | 2048 | 136 | SX | 75 MHz | 20 | NO | 5 V | CMOS | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 3 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 34.67 mm | QUALCOMM INC | DIP-28 | unknown | ||||||||||||||
|
SX28AC/SSU
Qualcomm Atheros
|
Check for Price | Yes | Transferred | 8 | 75 MHz | 2048 | 136 | SX | YES | 5 V | CMOS | EEPROM | 120 mA | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | QUALCOMM ATHEROS INC | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
SX28AC-I/DP
Ubicom Inc
|
Check for Price | No | Obsolete | e0 | Tin/Lead (Sn/Pb) | UBICOM INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
SX28AC-I/SO
Qualcomm Atheros
|
Check for Price | No | Transferred | YES | CMOS | 82 mA | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | QUALCOMM ATHEROS INC | unknown | 8542.31.00.01 |