Filter Your Search
1 - 10 of 8,358 results
|
|
FXL6408UMX
onsemi
|
$0.2522 Buy | Yes | Yes | Active | 400 kHz | 8 | YES | 1.8 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 3.6 V | 1.65 V | INDUSTRIAL | R-XQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 550 µm | 1.8 mm | 2.6 mm | UQFN-16 | VQCCN, | 523BF | Compliant | EAR99 | 8542.39.00.01 | ||||||||
|
PCA9570GMH
NXP Semiconductors
|
$0.2798 Buy | Yes | Active | 4 | 1 MHz | 4 | YES | 2.2 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 15 µA | 3.6 V | 1.1 V | S-PQCC-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VQCCN | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 550 µm | QUAD | 500 µm | 1.6 mm | 1.6 mm | QFN | VQCCN, LCC8,.06SQ,20 | SOT902-2 | Compliant | EAR99 | 8542.39.00.01 | 8 | |||||||||||
|
PCA9554PW,118
NXP Semiconductors
|
$0.2808 Buy | Yes | Active | 8 | 400 kHz | 8 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 85 mA | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | TSSOP | TSSOP, TSSOP16,.25 | SOT403-1 | Compliant | EAR99 | 8542.39.00.01 | 16 | ||||||
|
PCAL9554BPWJ
NXP Semiconductors
|
$0.2900 Buy | Yes | Obsolete | 8 | 400 kHz | 8 | YES | 1.8 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | SOT403-1 | Compliant | EAR99 | 8542.39.00.01 | 16 | ||||||||
|
PCF8574T/3,512
NXP Semiconductors
|
$0.3497 Buy | Yes | Obsolete | 8 | 1 | 100 kHz | 8 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 100 µA | 6 V | 2.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | SOP | SOP, SOP16,.4 | SOT162-1 | Compliant | EAR99 | 8542.39.00.01 | 16 | |||
|
PCA6416APW,118
NXP Semiconductors
|
$0.4011 Buy | Yes | Active | 16 | 400 kHz | 16 | YES | 1.8 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | TSSOP2 | TSSOP, TSSOP24,.25 | SOT355-1 | Compliant | EAR99 | 8542.39.00.01 | 24 | |||||||
|
PCA6408AHKX
NXP Semiconductors
|
$0.4262 Buy | Yes | Active | 8 | 400 kHz | 8 | YES | 1.8 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 5.5 V | 1.65 V | INDUSTRIAL | R-PQCC-N16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | VQCCN | LCC16,.07X.1,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 500 µm | 1.8 mm | 2.6 mm | QFN | VQCCN, LCC16,.07X.1,16 | SOT1161-1 | Compliant | EAR99 | 8542.39.00.01 | 16 | ||||||||
|
|
PCA9654EDTR2G
onsemi
|
$0.4439 Buy | Yes | Yes | Obsolete | TSSOP-16 | TSSOP-16 | 948F-01 | Compliant | EAR99 | 8542.39.00.60 | |||||||||||||||||||||||||||||||||||||
|
PCA9500PW,118
NXP Semiconductors
|
$0.4539 Buy | Yes | Active | 8 | 400 kHz | 8 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 3.6 V | 2.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | TSSOP | TSSOP, TSSOP16,.25 | SOT403-1 | Compliant | EAR99 | 8542.32.00 | 16 | |||||||
|
PCF8575TS/1,112
NXP Semiconductors
|
$0.4721 Buy | Yes | End Of Life | 16 | 400 kHz | 16 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | SSOP2 | SSOP, SSOP24,.3 | SOT340-1 | Compliant | EAR99 | 8542.39.00.01 | 24 |