Filter Your Search
1 - 1 of 1 results
|
PCA9502BS,157
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 400 kHz | 16 | YES | 2.5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | IT ALSO OPERATES AT 3.3V SUPPLY | 1 | 2.7 V | 2.3 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | NXP SEMICONDUCTORS | QFN | 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT616-3, HVQFN-24 | 24 | SOT616-3 | compliant | 8542.31.00.01 |