Filter Your Search
1 - 1 of 1 results
|
PCA9505DGG,112
NXP Semiconductors
|
$1.6182 | Yes | Obsolete | 40 | 1 MHz | 16 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | TSSOP | 6.10 MM, PLASTIC, MO-153, SOT364-1, TSSOP-56 | 56 | SOT364-1 | compliant | 8542.39.00.01 | NXP |