Parametric results for: PCA9505DGG,112 under Parallel IO Ports

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pca9505dgg112
Select parts from the table below to compare.
Compare
Compare
PCA9505DGG,112
NXP Semiconductors
$1.6182 Yes Obsolete 40 1 MHz 16 YES 3.3 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 2 5.5 V 2.3 V INDUSTRIAL R-PDSO-G56 Not Qualified e4 1 85 °C -40 °C 260 30 56 PLASTIC/EPOXY TSSOP TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm NXP SEMICONDUCTORS TSSOP 6.10 MM, PLASTIC, MO-153, SOT364-1, TSSOP-56 56 SOT364-1 compliant 8542.39.00.01 NXP