Filter Your Search
1 - 10 of 529 results
|
ZPSD303V-B-25J
STMicroelectronics
|
Check for Price | No | Obsolete | 19 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | STMICROELECTRONICS | QFN | PLASTIC, LDCC-44 | 44 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
ZPSD303V-B-20JI
STMicroelectronics
|
Check for Price | No | Obsolete | 19 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | STMICROELECTRONICS | QFN | PLASTIC, LDCC-44 | 44 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
ZPSD303V-20UI
Waferscale Integration Inc
|
Check for Price | No | Obsolete | 16 | 19 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.63SQ,40 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | WAFERSCALE INTEGRATION INC | TQFP-44 | unknown | ||||||||||
|
ZPSD303V-B-20U
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 40 MHz | 19 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 2.7 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e4 | 70 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.63SQ,40 | SQUARE | FLATPACK, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 1 mm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | PLASTIC, TQFP-44 | 44 | compliant | EAR99 | 8542.39.00.01 | |||
|
ZPSD303V-B-20MI
Waferscale Integration Inc
|
Check for Price | Transferred | 19 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | WAFERSCALE INTEGRATION INC | PLASTIC, QFP-44 | unknown | |||||||||||||||||
|
ZPSD303V-20M
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 19 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 2.7 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | PLASTIC, QFP-44 | 44 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ZPSD303V-B-25M
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 40 MHz | 19 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 2.7 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e4 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | PLASTIC, QFP-44 | 44 | compliant | EAR99 | 8542.39.00.01 | |||
|
ZPSD303V-25LI
Waferscale Integration Inc
|
Check for Price | No | Transferred | 19 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 2.7 V | INDUSTRIAL | S-GQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | CERAMIC, GLASS-SEALED | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | WAFERSCALE INTEGRATION INC | CERAMIC, LDCC-44 | unknown | |||||||||||
|
ZPSD303V-20U
Waferscale Integration Inc
|
Check for Price | No | Obsolete | 16 | 19 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 2.7 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.63SQ,40 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | WAFERSCALE INTEGRATION INC | TQFP-44 | unknown | |||||||||||
|
ZPSD303V-B-20J
Waferscale Integration Inc
|
Check for Price | Transferred | 19 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | WAFERSCALE INTEGRATION INC | PLASTIC, LDCC-44 | unknown |