Filter Your Search
1 - 10 of 529 results
|
PSD303-15IKA
NXP Semiconductors
|
Check for Price | Obsolete | 16 | 19 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 115 mA | 5.5 V | 4.5 V | OTHER | S-GQCC-J44 | Not Qualified | 80 °C | -40 °C | 44 | CERAMIC, GLASS-SEALED | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | NXP SEMICONDUCTORS | QCCJ, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
PSD303R-A-15LM
Waferscale Integration Inc
|
Check for Price | Obsolete | 16 | 19 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 4.5 V | MILITARY | S-CQCC-L44 | Not Qualified | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | L BEND | QUAD | WAFERSCALE INTEGRATION INC | WINDOWED, CERAMIC, LDCC-44 | unknown | |||||||||||||||||
|
PSD303R-A-20UM
Waferscale Integration Inc
|
Check for Price | Obsolete | 16 | 19 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 4.5 V | MILITARY | S-PQFP-G44 | Not Qualified | 125 °C | -55 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | WAFERSCALE INTEGRATION INC | TQFP-44 | unknown | |||||||||||||||||
|
ZPSD303R-70M
Waferscale Integration Inc
|
Check for Price | Transferred | 19 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | WAFERSCALE INTEGRATION INC | PLASTIC, QFP-44 | unknown | |||||||||||||||||||
|
PSD303-12XM
Waferscale Integration Inc
|
Check for Price | No | Transferred | NO | 5 V | CMOS | MILITARY | S-XPGA-P44 | Not Qualified | e0 | 125 °C | -55 °C | 44 | CERAMIC | PGA | PGA44,8X8 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | WAFERSCALE INTEGRATION INC | unknown | 8542.31.00.01 | |||||||||||||||||
|
ZPSD303-B-15U
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 40 MHz | 19 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e4 | 70 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.63SQ,40 | SQUARE | FLATPACK, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 1 mm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | PLASTIC, TQFP-44 | compliant | EAR99 | 8542.39.00.01 | QFP | 44 | ||||
|
PSD303-20KA
NXP Semiconductors
|
Check for Price | Obsolete | 16 | 19 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 95 mA | 5.5 V | 4.5 V | COMMERCIAL | S-GQCC-J44 | Not Qualified | 70 °C | 44 | CERAMIC, GLASS-SEALED | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | NXP SEMICONDUCTORS | QCCJ, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
ZPSD303R-15LMB
Waferscale Integration Inc
|
Check for Price | Transferred | 19 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 4.5 V | MILITARY | S-GQCC-J44 | Not Qualified | 125 °C | -55 °C | 44 | CERAMIC, GLASS-SEALED | SQUARE | CHIP CARRIER | J BEND | QUAD | WAFERSCALE INTEGRATION INC | CERAMIC, LDCC-44 | unknown | ||||||||||||||||||
|
PSD303-A-20XM
Waferscale Integration Inc
|
Check for Price | Obsolete | 16 | 19 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 4.5 V | MILITARY | S-CPGA-P44 | Not Qualified | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | WAFERSCALE INTEGRATION INC | CERAMIC, PGA-44 | unknown | |||||||||||||||||
|
PSD303-90LM
STMicroelectronics
|
Check for Price | No | Transferred | YES | 5 V | CMOS | MILITARY | S-XQCC-J44 | Not Qualified | e0 | 125 °C | -55 °C | 44 | CERAMIC | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | STMICROELECTRONICS | not_compliant | 8542.31.00.01 |