Parametric results for: 5962-8754802XA under Serial IO/Communication Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 59628754802xa,8754802xa Sorted By: Address Bus Width
Select parts from the table below to compare.
Compare
Compare
5962-8754802XA
Intel Corporation
Check for Price No Obsolete 8 5 615 kHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO SYNC, BYTE NO 1 5.25 V 4.75 V MILITARY R-GDIP-T28 Not Qualified e0 125 °C -55 °C MIL-STD-883 28 CERAMIC, GLASS-SEALED DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL INTEL CORP DIP DIP, DIP28,.6 28 unknown 8542.31.00.01
5962-8754802XA
Rochester Electronics LLC
Check for Price Active 8 5 615 kHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO EXT SYNC BIPH-LEVEL (MANCHESTER) NO 1 5.25 V 4.75 V MILITARY R-GDIP-T28 Not Qualified e0 125 °C -55 °C MIL-STD-883 28 CERAMIC, GLASS-SEALED DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL ROCHESTER ELECTRONICS LLC DIP DIP, DIP28,.6 28 unknown 8542.31.00.01