Parametric results for: BU-61586D2-120 under Serial IO/Communication Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: bu61586d2120 Sorted By: RAM (words)
Select parts from the table below to compare.
Compare
Compare
BU-61586D2-120
Data Device Corporation
Check for Price No No Obsolete 6144 16 16 1 MBps 16 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 CMOS ADDITIONAL POWER SUPPLY -12V; LATCHABLE ... more NO MIL STD 1553A; MIL STD 1553B BIPH-LEVEL (MANCHESTER) 2 16 5.5 V 4.5 V MILITARY R-CQIP-P70 Not Qualified e0 125 °C -55 °C 70 CERAMIC, METAL-SEALED COFIRED QIP RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm QUAD 3.81 mm 25.4 mm 48.26 mm DATA DEVICE CORP QIP QIP, 70 compliant 8542.31.00.01