Filter Your Search
1 - 1 of 1 results
|
BU-61586D2-120
Data Device Corporation
|
Check for Price | No | No | Obsolete | 6144 | 16 | 16 | 1 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | ADDITIONAL POWER SUPPLY -12V; LATCHABLE ... more | NO | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL (MANCHESTER) | 2 | 16 | 5.5 V | 4.5 V | MILITARY | R-CQIP-P70 | Not Qualified | e0 | 125 °C | -55 °C | 70 | CERAMIC, METAL-SEALED COFIRED | QIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 3.81 mm | 25.4 mm | 48.26 mm | DATA DEVICE CORP | QIP | QIP, | 70 | compliant | 8542.31.00.01 |