Filter Your Search
1 - 1 of 1 results
|
HI-6010
Holt Integrated Circuits Inc
|
Check for Price | No | No | Active | 0 | 8 | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | SYNC, BYTE | NRZ | NO | 1 | 5.25 V | 4.75 V | R-CDIP-T28 | Not Qualified | e0 | 245 | 30 | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 35.56 mm | HOLT INTEGRATED CIRCUITS INC | DIP | DIP, | 28 | compliant |