Filter Your Search
1 - 8 of 8 results
|
HI-6010C
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 8 | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | NO | 1 | 5.25 V | 4.75 V | INDUSTRIAL | R-CDIP-T28 | Not Qualified | e4 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 35.56 mm | HOKURIKU ELECTRIC INDUSTRY CO LTD | DIP | DIP, | 28 | unknown | 8542.31.00.01 | |||||||||
|
HI-6010C-T
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 8 | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | NO | 1 | 5.25 V | 4.75 V | MILITARY | R-CDIP-T28 | Not Qualified | e4 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 35.56 mm | HOKURIKU ELECTRIC INDUSTRY CO LTD | DIP | DIP, | 28 | unknown | 8542.31.00.01 | |||||||||
|
HI-6010J
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 8 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | NO | 1 | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.394 mm | 11.5062 mm | 11.5062 mm | HOKURIKU ELECTRIC INDUSTRY CO LTD | QLCC | QCCJ, | 28 | unknown | 8542.31.00.01 | |||||||||
|
HI-6010
Holt Integrated Circuits Inc
|
Check for Price | No | No | Active | 0 | 8 | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | SYNC, BYTE | NRZ | NO | 1 | 5.25 V | 4.75 V | R-CDIP-T28 | Not Qualified | e0 | 245 | 30 | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 35.56 mm | HOLT INTEGRATED CIRCUITS INC | DIP | DIP, | 28 | compliant | ||||||
|
HI-6010JT
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 8 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | NO | 1 | 5.25 V | 4.75 V | MILITARY | S-PQCC-J28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.394 mm | 11.5062 mm | 11.5062 mm | HOKURIKU ELECTRIC INDUSTRY CO LTD | QLCC | QCCJ, | 28 | unknown | 8542.31.00.01 | |||||||||
|
HI-6010JF
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Active | 8 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | NO | 1 | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.394 mm | 11.5062 mm | 11.5062 mm | HOKURIKU ELECTRIC INDUSTRY CO LTD | QLCC | QCCJ, | 28 | unknown | 8542.31.00.01 | ||||||||
|
HI-6010JTF
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Active | 8 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | NO | 1 | 5.25 V | 4.75 V | MILITARY | S-PQCC-J28 | Not Qualified | e3 | 125 °C | -55 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.394 mm | 11.5062 mm | 11.5062 mm | HOKURIKU ELECTRIC INDUSTRY CO LTD | QLCC | QCCJ, | 28 | unknown | 8542.31.00.01 | ||||||||
|
HI-6010CM-01
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 8 | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | NO | 1 | 5.25 V | 4.75 V | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 35.56 mm | HOKURIKU ELECTRIC INDUSTRY CO LTD | DIP | DIP, | 28 | unknown | 8542.31.00.01 |