Parametric results for: PC16550DV/NOPB under Serial IO/Communication Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pc16550dvnopb Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
PC16550DV/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 0 8088 8 3 0.1875 MBps 24 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT NRZ NO 1 15 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified e3 3 70 °C 245 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 4.57 mm 16.51 mm 16.51 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, LCC-44 compliant EAR99 8542.39.00.01
PC16550DV/NOPB
Texas Instruments
$6.0255 Yes Yes Obsolete 8088 8 3 0.1875 MBps 24 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT NRZ NO 1 15 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified e3 3 70 °C 245 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 16.51 mm 16.51 mm TEXAS INSTRUMENTS INC LCC-44 compliant 8542.31.00.01 LCC 44 Texas Instruments