Filter Your Search
1 - 2 of 2 results
|
PC16550DV/NOPB
Texas Instruments
|
$6.0255 | Yes | Yes | Obsolete | 8088 | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | NO | 1 | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.51 mm | 16.51 mm | TEXAS INSTRUMENTS INC | LCC | LCC-44 | 44 | compliant | 8542.31.00.01 | Texas Instruments | ||||
|
PC16550DV/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 0 | 8088 | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | NO | 1 | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, LCC-44 | compliant | 8542.39.00.01 | EAR99 |